N-channel Silicon Carbide MOSFET featuring 1200 V breakdown voltage and 20 mΩ on-resistance. This discrete semiconductor component utilizes a TO-247 package with 3 terminals. Operating across a wide temperature range from -55°C to 175°C, it offers single terminal position and a single element configuration.
Onsemi NTHL020N120SC1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTHL020N120SC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.