Onsemi NTHS2101PT1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | -5.4A |
| Drain to Source Breakdown Voltage | -8V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.4nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 25mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 73ns |
| DC Rated Voltage | -8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHS2101PT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
