
The NTHS4501NT1 is a surface mount N-CHANNEL JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.3W and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 40mR and a gate to source voltage of 20V. It is rated for a continuous drain current of 4.9A and has an input capacitance of 462pF. The NTHS4501NT1 is packaged in a 1206A-03, CHIPFET-8 package and is available in quantities of 3000 on tape and reel.
Onsemi NTHS4501NT1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | 4.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 462pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 38mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHS4501NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.