P-Channel Power MOSFET, designed for surface mount applications. Features a -20V drain-to-source breakdown voltage and a continuous drain current of 3.9A. Offers a low on-resistance of 46mΩ at a nominal Vgs of -1.2V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.3W. Packaged in a compact ChipFET SMD/SMT package, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | -3.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | -1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -20V |
| Width | 1.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NTHS5441T1G
onsemi product discontinuance notice PD25141XB for various standard products. Last time buy date: June 15, 2023. Last ship date: December 15, 2023.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
