Onsemi NTJD1155LT1 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.3A |
| Current Rating | -1.3A |
| Drain to Source Breakdown Voltage | -8V |
| Drain to Source Resistance | 260mR |
| Element Configuration | Dual |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 400mW |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| DC Rated Voltage | -8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTJD1155LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
