Onsemi NTJD2152PT2 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 775mA |
| Current Rating | -775mA |
| Drain to Source Breakdown Voltage | -8V |
| Drain to Source Resistance | 510mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 225pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 270mW |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | -8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTJD2152PT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
