Onsemi NTJD3158CT1G technical specifications.
| Continuous Drain Current (ID) | -820mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 300mR |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 270mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJD3158CT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
