Onsemi NTJD3158CT2G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 820mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 46pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 375mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJD3158CT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
