
Onsemi NTJD4001NT2G technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.5R |
| Element Configuration | Dual |
| Fall Time | 23ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 33pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 272mW |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJD4001NT2G to view detailed technical specifications.
No datasheet is available for this part.
