
The NTJD4401NT4G is a 2 N-Channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 270mW and a maximum drain to source breakdown voltage of 20V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 10,000 units per reel. It features a small outline R-PDSO-G6 package and is suitable for surface mount applications.
Onsemi NTJD4401NT4G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 630mA |
| Current Rating | 775mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 510mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 227ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 46pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| Rds On Max | 375mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 786ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJD4401NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.