Onsemi NTJS3151PT1 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | -3.3A |
| Current Rating | -2.7A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 133mR |
| Element Configuration | Single |
| Fall Time | 1.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 850pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 3.5ns |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTJS3151PT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
