Onsemi NTK3043NAT5G technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 210mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 11pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.4R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3043NAT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.