
Onsemi NTK3134NT5H technical specifications.
| Package/Case | SOT-723-3 |
| Continuous Drain Current (ID) | 890mA |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3134NT5H to view detailed technical specifications.
No datasheet is available for this part.