
Onsemi NTK3142PT5G technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 215mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 2.7R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15.3ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 15.3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 400mW |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3142PT5G to view detailed technical specifications.
No datasheet is available for this part.
