
Onsemi NTLJD2105LTBG technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 520mW |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJD2105LTBG to view detailed technical specifications.
No datasheet is available for this part.