Dual N-Channel Power MOSFET featuring 30V drain-to-source breakdown voltage and 4.6A current rating. This MOSFET offers a low 70mΩ drain-to-source resistance and operates with an 8V gate-to-source voltage. Designed for efficient switching, it exhibits a 4.8ns turn-on delay and 11.8ns fall time. Housed in a compact 2x2mm WDFN6 package with 0.65mm pitch, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NTLJD4116NT1G technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 4.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 11.8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 427pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.2ns |
| Turn-On Delay Time | 4.8ns |
| DC Rated Voltage | 30V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJD4116NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
