Onsemi NTLJD4150PTBG technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJD4150PTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
