P-channel JFET with a maximum drain-source voltage of -30V. Features a 4-terminal dual configuration and a single element design. Operates across a wide temperature range from -55°C to 150°C. Suitable for power applications.
Onsemi NTLJS17D0P03P8ZTAG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTLJS17D0P03P8ZTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.