Onsemi NTLJS3113PTAG technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 40MR |
| Element Configuration | Single |
| Fall Time | 17.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.329nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJS3113PTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.