Onsemi NTLJS3A18PZTWG technical specifications.
| Continuous Drain Current (ID) | 5A |
| Element Configuration | Single |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.24nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJS3A18PZTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.