Onsemi NTLJS4159NT1G technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 7.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12.4ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.045nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.92W |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJS4159NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.