Onsemi NTLLD4951NFTWG technical specifications.
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 605pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 17.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLLD4951NFTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.