
Onsemi NTLTD7900ZR2G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 1.17ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1.87ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLTD7900ZR2G to view detailed technical specifications.
No datasheet is available for this part.
