Onsemi NTLTS3107PR2G technical specifications.
| Continuous Drain Current (ID) | -8.3A |
| Current Rating | 8.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 16mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 6.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLTS3107PR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.