Onsemi NTLUD3A260PZTBG technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 74ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 149ns |
| Turn-On Delay Time | 17.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUD3A260PZTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.