Onsemi NTLUF4189NZTAG technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 1.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 95pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10.2ns |
| Turn-On Delay Time | 7ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUF4189NZTAG to view detailed technical specifications.
No datasheet is available for this part.
