Onsemi NTLUF4189NZTBG technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Input Capacitance | 95pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUF4189NZTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.