Onsemi NTMD3N08LR2 technical specifications.
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | 2.3A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 215mR |
| Fall Time | 104ns |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 47ns |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTMD3N08LR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
