Onsemi NTMD4184PFR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 770mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.31W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMD4184PFR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
