Onsemi NTMD5836NL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | 1.8V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.0095R |
| Threshold Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMD5836NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
