Onsemi NTMFD4C85NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 29.7A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.96nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.13W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFD4C85NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.