Onsemi NTMFS4834NT3G technical specifications.
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 86.2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.31W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4834NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.