Onsemi NTMFS4837NHT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.016nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.8W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4837NHT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.