The NTMFS4841NHT3G is an N-channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 59A. It features a drain to source resistance of 7mR and a maximum power dissipation of 41.7W. This device is suitable for surface mount applications and is packaged in a DFN package. The operating temperature range is from -55°C to 150°C, and it is RoHS compliant.
Onsemi NTMFS4841NHT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.113nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.7W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4841NHT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.