Onsemi NTMFS4845NT3G technical specifications.
| Continuous Drain Current (ID) | 115A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 12.2ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.72nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.95W |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4845NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.