Onsemi NTMFS4851NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.16W |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4851NT3G to view detailed technical specifications.
No datasheet is available for this part.