Onsemi NTMFS4922NET1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 29.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.45mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.505nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69.44W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.72W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39.3ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4922NET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.