Onsemi NTMFS4923NET3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 91A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.85nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 930mW |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4923NET3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.