Onsemi NTMFS4926NET1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.004nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21.6W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4926NET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.