Onsemi NTMFS4934N technical specifications.
| Continuous Drain Current (ID) | 147A |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69.44W |
| Nominal Vgs | 1.6V |
| Reach SVHC Compliant | No |
| Resistance | 0.0022R |
| Threshold Voltage | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4934N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.