Onsemi NTMFS4935NBT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.85nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.2mR |
| Resistance | 0.0032R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4935NBT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.