Onsemi NTMFS4935NCT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.85nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27.5ns |
| Turn-On Delay Time | 16.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4935NCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.