Onsemi NTMFS4936NCT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 19.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.044nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.62W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4936NCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
