Onsemi NTMFS4937NCT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 10.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.516nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Rds On Max | 4mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4937NCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.