Onsemi NTMFS4946NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 100A |
| Element Configuration | Single |
| Input Capacitance | 3.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55.5W |
| Packaging | Tape and Reel |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4946NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.