Onsemi NTMFS4C06NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 69A |
| Element Configuration | Single |
| Input Capacitance | 1.683nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30.5W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4C06NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.