The NTMFS4C13NT3G is a single junction field-effect transistor (JFET) from Onsemi. It has a maximum drain to source voltage of 30V and a continuous drain current of 38A. The device is rated for a maximum gate to source voltage of 20V and has a maximum power dissipation of 750mW. The NTMFS4C13NT3G is packaged in a lead-free DFN package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi NTMFS4C13NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Packaging | Tape and Reel |
| Rds On Max | 9.1mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4C13NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.