Onsemi NTMFS4C59NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.252nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.8mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4C59NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.