The NTMFS4H01NFT3G is a surface mount N-channel MOSFET from Onsemi with a maximum drain to source voltage of 25V and continuous drain current of 334A. It features a maximum power dissipation of 125W and a maximum on-resistance of 0.7mR. The device is packaged in a DFN package and is compliant with RoHS regulations. It is suitable for use in a variety of applications including power management and switching circuits.
Onsemi NTMFS4H01NFT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 334A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 5.538nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Rds On Max | 0.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4H01NFT3G to view detailed technical specifications.
No datasheet is available for this part.