N-channel Power MOSFET featuring a low on-resistance of 0.9 mΩ and a drain-source voltage rating of 40V. This single-element transistor is housed in a 5-terminal Dualcool56 package, offering a wide operating temperature range from -55°C to 175°C. Designed for high-performance applications, it is supplied on a 3000-piece reel.
Onsemi NTMFSC0D9N04CL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTMFSC0D9N04CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.